Bud Industries ANS-3833

Enclosure 10.31 in. H x 7.17 in. W x 2.17 in. D Aluminum Natural ADC-12 NEMA 4X
$ 65.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3833.

Master Electronics

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
+915%

Related Parts

Bud IndustriesIPS-3933
Die Cast Aluminum Enclosure IPS-3933, Die Cast Aluminum Enclosure (10.3 X 7.7 X 2.2 In)
Bud IndustriesANS-3829
Bud Industries ANS-3829 Aluminum Enclosure, EMI/RFI Shielding Gasket, 8x5.6x2.2 in, ANS Series
Bud IndustriesANS-3809
Enclosure 10.79 in. H x 6.81 in. W x 2.60 in. D Aluminum Natural ADC-12 NEMA 4X
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66

Descriptions

Descriptions of Bud Industries ANS-3833 provided by its distributors.

Enclosure 10.31 in. H x 7.17 in. W x 2.17 in. D Aluminum Natural ADC-12 NEMA 4X
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Enclosure, Emi/Rfi, Aluminum, Natural; Tipo De Envolvente:Emi/Rfi Box; Altura Externa - Métrico:55Mm; Anchura Externa - Métrico:186Mm; Profundidad Externa - Métrico:266Mm; Envolvente, Material:Aluminium Alloy; Ip:Ip67 |Bud Industries ANS-3833
ENCLOSURE, EMI/RFI, ALUMINUM, NATURAL; E; ENCLOSURE, EMI/RFI, ALUMINUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:55mm; External Width - Metric:186mm; External Depth - Metric:266mm; IP Rating:IP67; Body Color:Natural

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3833