Bud Industries ANS-3831-B

Enclosure, NEMA4X, IP67, Diecast Alum, Emi/rfi, Recessedlid, Natural, 7.87X5.91X1.1, An
$ 72.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3831-B.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesANS-3827-B
Bud Industries ANS-3827-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 6.4x6.4x3.2 in
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES
Hammond1590WDFBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFBK
Hammond1590WEEBK
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 80 mm, black (RAL 9005), IP65, 1590WEEBK
Hammond1590WDBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDBK

Descriptions

Descriptions of Bud Industries ANS-3831-B provided by its distributors.

ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
BUD Aluminum Enclosure with EMI/RFI Shielding Gasket Black (8 X 5.6 X 3.2 In) Item Number : ANS-3831-B
ValuLine Series Aluminum Chassis Enclosure NHC-14150, ValuLine Series Aluminum Chassis Enclosure (1.8 X 8.5 X 8 In)
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM BLACK 7.953"L X 5.591"W
BOX ALUM BLACK 7.95"L X 5.59"W
ENCLOSURE, EMI/RFI BOX, ALUMINUM, BLACK; Enclosure Type:EMI/RFI Box; Enclosure Material:Aluminum; External Height - Metric:201.93mm; External Width - Metric:141.98mm; External Depth - Metric:80.01mm; IP Rating:IP67; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3831B