Hammond 1590WDBK

Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDBK
$ 25.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WDBK.

Farnell

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-82.96%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590WDFBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFBK
Hammond1590DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590WDFLBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFLBK
Bud IndustriesANS-3813-B
Enclosure, Emi/Rfi, Aluminium, Black; En |Bud Industries ANS-3813-B
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1590WDBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDBK
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,7.39X4.7X2.22 IN, IP65,1590W SERIES
Hammond 1590WDBK Watertight Diecast Enclosure Black (187.5 x 119.5 x 56mm)
enclosure - watertight diecast 1590D WATERPROOF PAINTED BLACK (7.39 x 4.7 x 2.2) Hammond PN 1590WDBK : UPC [623980676975] Color: Black
BOX, DIECAST, IP65, 187X119X56MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 188mm; External Width - Metric: 120mm; External Depth - Metric: 56mm; IP Rating: IP65; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM