Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WR1BK

Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Black No Mounting Flanges

$ 28.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WR1BK.

Master Electronics

Datasheet1 page13 years ago
Datasheet6 pages1 year ago

RS (Formerly Allied Electronics)

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+22.02%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590R1FLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,7.55X4.38X2.24 IN,1590 SERIES
Hammond 1590WR1FLBK Watertight Diecast Enclosure Flanged Lid 192x111x61 Black
Hammond1590WR1FBK
Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Black Flanged Bottom Plate
Bud IndustriesANS-3807-B
Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in
Bud IndustriesANS-3805-B
Bud Industries ANS-3805-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x1.8 in
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Hammond 1590WR1BK provided by its distributors.

Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,7.55X4.38X2.4 IN, IP65,1590W SERIES
Hammond 1590WR1BK Watertight Diecast Enclosure Black (192 x 111 x 61mm)
enclosure - watertight diecast 1590R1 WATERPROOF BLACK (7.55 x 4.39 x 2.4) Hammond PN 1590WR1BK : UPC [623980998671] Color: Black
BOX, DIECAST, IP65, 192X111X61MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:7.56"; External Height - Metric:192mm; External Width - Imperial:4.37"; External Width - Metric:111mm; External Depth - Imperial:2.4"; External Depth - Metric:61mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WR1BK..