Hammond 1590WPFBK

Aluminum die cast enclosure, (L x W x H) 153 x 82 x 46 mm, black (RAL 9005), IP65, 1590WPFBK
$ 25.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WPFBK.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Hammond1590WPF
Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WP1BK
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP65, 1590WP1BK
Hammond1590WPBK
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, black (RAL 9005), IP65, 1590WPBK
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES
Bud IndustriesANS-3813-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (5.9 X 3.9 X 2 IN)
Bud IndustriesANS-3805-B
Bud Industries ANS-3805-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590WPFBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 153 x 82 x 46 mm, black (RAL 9005), IP65, 1590WPFBK
Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Black Flanged Bottom Plate
Hammond 1590WPFBK Watertight Diecast Enclosure Flanged Base 153x82x50 Black
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:51.9mm; External Width - Metric:83.1mm; External Depth - Metric:153.2mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes
enclosure - watertight diecast 1590P W-PROOF FLNGD BOX BLACK (6.01 x 3.24 x 1.81) Hammond PN 1590WPFBK : UPC [623980677330]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM