Hammond 1550Z106BK

Aluminum die cast enclosure, (L x W x H) 115 x 66 x 25 mm, black (RAL 9005), IP66, 1550Z106BK
$ 12.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z106BK.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-3.82%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1550Z103BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,3.87X2.54X0.99 IN, NEMA 13,1550Z
Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-GD
Bud Industries EXN-23351-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series
Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1550WBBK
Aluminum die cast enclosure, (L x W x H) 115 x 64 x 26 mm, black (RAL 9005), IP66, 1550WBBK

Descriptions

Descriptions of Hammond 1550Z106BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 115 x 66 x 25 mm, black (RAL 9005), IP66, 1550Z106BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X2.58X0.99 IN, NEMA 13,1550Z
Hammond 1550Z106BK Diecast Enclosure (Thick Wall, 115 x 65 x 30mm) Black
black watertight diecast enclosure DIECAST BOX 1550Z SERIES (4.54 x 2.58 x 0.99) Hammond PN 1550Z106BK : UPC [623980404233] Color: Black
BOX, DIECAST, 30X65X64MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:4.54"; External Height - Metric:115.4mm; External Width - Imperial:2.57"; External Width - Metric:65.4mm; External Depth - Imperial:1.2"; External Depth - Metric:30.4mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (19-Dec-2011)
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:115.4Mm; Anchura Externa - Métrico:65.4Mm; Profundidad Externa - Métrico:30.4Mm; Envolvente, Material:Aluminio; Ip:Ip66; Ip/Nema:Ip66 |Hammond 1550Z106BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z106BK..