Bud Industries AN-2818-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 2.19 X 1.61 X 1.22, An-a Series
$ 17.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2818-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-97.65%

Related Parts

Hammond1590LBBK
Aluminum die cast enclosure, (L x W x H) 51 x 51 x 31 mm, black (RAL 9005), IP54, 1590LBBK
Hammond1590HBK
Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, black (RAL 9005), IP54, 1590HBK
Hammond1590MMBK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Bud IndustriesCU-5470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesCU-4470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series

Descriptions

Descriptions of Bud Industries AN-2818-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.19 X 1.61 X 1.22, AN-A SERIES
Grabber Style D Plastic Box HH-3463, Grabber Style D Plastic Box (5.5 X 2 X 0.8 In)
BUD Aluminum Enclosure with Mounting Flanges Black (2.2 X 1.6 X 1.2 In) Item Number : AN-2818-AB
Smooth Black Die Cast Aluminum Bracket Mount Enclosure
Enclosure; IP68, N6P, AL, CONT GSKT, WLD BRKT,Black
BOX ALUM BLACK 2.190"L X 1.610"W
BOX ALUM BLACK 2.19"L X 1.61"W
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.99Mm; External Width - Metric:40.9Mm; External Depth - Metric:55.6Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2818-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2818AB