Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590MMBK

Black Die Cast Aluminum Wall Mount Watertight Enclosure
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590MMBK.

element14 APAC

Datasheet1 page13 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+35.26%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590LBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590HBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,2.067X1.496X1.22 IN, IP54,1590 SERIES
Hammond1590LLBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.969X1.969X0.984 IN, IP54,1590 SERIES
Bud IndustriesAN-2818-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.19 X 1.61 X 1.22, AN-A SERIES
Bud IndustriesCU-5470-B
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Die-Cast Aluminum Black
Bud IndustriesCU-4470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590MMBK provided by its distributors.

Black Die Cast Aluminum Wall Mount Watertight Enclosure
ENCLOSURES, DIECAST ALUM BLACK 1.97 X 1.97 X 1.06
enclosure - diecast 1590MM DIECAST BK (1.97 x 1.97 x 1.06) Hammond PN 1590MMBK : UPC [623980023588] Color: Black
BOX ALUM BLACK 1.970"L X 1.970"W
ENCLOSURE, ALUMINIUM, 1P54, BLACK; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 30.9mm; External Width - Metric: 50mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Blac

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM