Bud Industries AN-2816-AB

Enclosure, Flanged, Aluminum, Diecast, Natural, 6.29 X 3.93 X 3.19, An-a Series
$ 40.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2816-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-30.00%

Related Parts

Bud IndustriesAN-1316-AB
Bud Industries AN-1316-AB Aluminum Enclosure, Black, 6.3x3.9x2.4 in, AN-A Series
Bud IndustriesAN-2816-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,6.29X3.93X3.19 IN, NEMA13,AN SERIES
Bud IndustriesAN-2814-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.9 X 3.14 X 2.26, AN-A SERIES
Hammond1590KKBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.902X4.902X2.244 IN, IP54,1590 SERIES
Hammond1455NC1601
EXTRUDED ALUMINUM ENCLOSURE;CLEAR ANODIZED;160MM L;OPEN BEZEL;ALUMINUM ENDPLATE
Hammond1590XBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.717X4.772X2.241 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries AN-2816-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 6.29 X 3.93 X 3.19, AN-A SERIES
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:60Mm; External Width - Metric:99.8Mm; External Depth - Metric:159.8Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2816-AB
BUD 6.29" x 3.93" x 2.37" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2816AB