Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455NC1601

Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1601

$ 20.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455NC1601.

TME

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-5.71%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1455N1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.06X2.09 IN,1455SERIES
Die-cast aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1602BK
Hammond1455NC1201
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1201
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesAN-2864-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 2.24, AN-A SERIES
SerpacA319V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK

Descriptions

Descriptions of Hammond 1455NC1601 provided by its distributors.

Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1601
EXTRUDED ALUMINUM ENCLOSURE;CLEAR ANODIZED;160MM L;OPEN BEZEL;ALUMINUM ENDPLATE
channel mount enclosure; 160mm; aluminum endplate 1455NC 160mm CHANNELMOUNT CASE (4.72 x 4.06 x 2.09) Hammond PN 1455NC1601 : UPC [623980538525] Color: Clear (Anodize)
ENCLOSURE, ALUMINIUM, 160X53X103MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 53.01mm; External Width - Metric: 103mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM