Bud Industries AN-1316-AB

Bud Industries AN-1316-AB Aluminum Enclosure, Black, 6.3x3.9x2.4 in, AN-A Series
$ 35.685
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1316-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-9.65%

Related Parts

Bud IndustriesAN-2816-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 6.29 X 3.93 X 3.19, AN-A SERIES
Bud IndustriesAN-2816-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,6.29X3.93X3.19 IN, NEMA13,AN SERIES
Bud IndustriesAN-2814-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.9 X 3.14 X 2.26, AN-A SERIES
Hammond1590KKBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.902X4.902X2.244 IN, IP54,1590 SERIES
Hammond1455NC1601
EXTRUDED ALUMINUM ENCLOSURE;CLEAR ANODIZED;160MM L;OPEN BEZEL;ALUMINUM ENDPLATE
Hammond1590XBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.717X4.772X2.241 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries AN-1316-AB provided by its distributors.

Bud Industries AN-1316-AB Aluminum Enclosure, Black, 6.3x3.9x2.4 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, NATURAL, 1.97 X 1.77 X 1.12, AN-A SERIES
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
ALUMINUM ENCLOSURE BLACK (6.3 X 3.9 X 2.4 IN)
Fiberglass Box with Self-Locking Latch PTH-22746-L, PC+10% Fiberglass Box with Self-Locking Latch (7.5 X 15 X 5 In)
BUD 6.29" x 3.93" x 2.37" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
AluminumENCLosure Black AN-1316-AB
NEMA Die Cast Aluminum Enclosusre
BOX ALUM BLACK 6.290"L X 3.930"W
BOX ALUM BLACK 6.29"L X 3.93"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:59.9Mm; External Width - Metric:99.5Mm; External Depth - Metric:159.5Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1316-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1316AB