Bud Industries AN-2816-A

Bud Industries AN-2816-A Aluminum Enclosure, Flanges, 6.3x3.9x2.4 in, AN-A Flange Series
$ 35.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2816-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-29.76%

Related Parts

Bud IndustriesAN-1316-A
Bud Industries AN-1316-A Aluminum Enclosure, 6.3x3.9x2.4 in, AN-A Series
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Bud IndustriesAN-2814-A
Bud Industries AN-2814-A Aluminum Enclosure, Flanges, 4.9x3.1x2.3 in, AN-A Flange Series
Hammond1550Z115
Aluminum enclosure, (L x W x H) 148.4 x 108.4 x 75.4 mm, natural, IP66, 1550Z115
Hammond1590WDE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 60 mm, natural, IP65, 1590WDE
Hammond1590BBS
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 42 mm, natural, IP54, 1590BBS

Descriptions

Descriptions of Bud Industries AN-2816-A provided by its distributors.

Bud Industries AN-2816-A Aluminum Enclosure, Flanges, 6.3x3.9x2.4 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 6.29 X 3.93 X 2.37, AN-A SERIES
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:60Mm; External Width - Metric:99.8Mm; External Depth - Metric:159.8Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2816-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2816A