Hammond 1590BBS

Die Cast Enclosure 1590 119.5x94x42.1mm Die-Cast Aluminium Natural IP54
$ 9.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BBS.

Master Electronics

Datasheet1 page13 years ago
Datasheet6 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.23%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590BBFL
Enclosure Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Standard Flanged Lid
Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1590WBBFL
Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Flanged Lid
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590BBS provided by its distributors.

Die Cast Enclosure 1590 119.5x94x42.1mm Die-Cast Aluminium Natural IP54
enclosure - diecast DIECAST BOX 4.6X3.6X1.6 (4.7 x 3.7 x 1.66) Hammond PN 1590BBS : UPC [623980026213] Color: Natural Aluminum
INSTR ENCLOSURE, ALUM ALLOY, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 38mm; IP Rating: IP54; Body Colour: Na

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM