Bud Industries AN-2803-A

Bud Industries AN-2803-A Aluminum Enclosure, Flanges, 4.6x2.6x2.2 in, AN-A Flange Series
$ 23.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2803-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+44.69%

Related Parts

Bud IndustriesAN-1303-A
Bud Industries AN-1303-A Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-2803
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,4.53X2.56X2.17 IN, NEMA13,AN SERIES
Bud IndustriesAN-2853-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) Item Number : AN-2853-A
Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z107
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2803-A provided by its distributors.

Bud Industries AN-2803-A Aluminum Enclosure, Flanges, 4.6x2.6x2.2 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 4.53 X 2.56 X 2.17, AN-A SERIES
ENCLOSURE, WALL MNT, ALUMINIUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1mm; External Width - Metric:65.5mm; External Depth - Metric:115mm; IP Rating:IP67, IP68 72Y

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2803A