Bud Industries AN-1303-A

Bud Industries AN-1303-A Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
$ 11.922
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1303-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+279%

Related Parts

Bud IndustriesAN-2853-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) Item Number : AN-2853-A
Bud IndustriesAN-1313-A
Bud Industries AN-1313-A Aluminum Enclosure, 4.9x3.1x1.6 in, AN-A Series
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z107
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1303-A provided by its distributors.

Bud Industries AN-1303-A Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
BOX ALUM NAT 4.545"L X 2.578"W / Box Metal, Aluminum Natural Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 2.165" (55.00mm)
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55Mm; External Width - Metric:65.5Mm; External Depth - Metric:115Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1303-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1303A