Bud Industries AN-2803

Enclosure, Flanged, Aluminum, Diecast, Natural, 4.53X2.56X2.17 in, NEMA13, An Series
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comAN-2803101Bulk
North Star MicroNS-AN-2803Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2803.

JRH Electronics

Datasheet2 pages16 years ago

Sager Electronics

Factory Futures

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesAN-1303-A
Bud Industries AN-1303-A Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-2803-A
Bud Industries AN-2803-A Aluminum Enclosure, Flanges, 4.6x2.6x2.2 in, AN-A Flange Series
Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z107
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X0.99 IN, NEMA 13,1550Z
Bud IndustriesAN-2853-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) Item Number : AN-2853-A

Descriptions

Descriptions of Bud Industries AN-2803 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,4.53X2.56X2.17 IN, NEMA13,AN SERIES
ENCLOSURE, WALL MOUNT, ALUMINUM; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:4.53"; External Width - Imperial:2.56"; External Depth - Imperial:2.17"; IP Rating:66
Screw Cover Box with Mounting Bracket; Enclosure Material:Aluminum; External Height:2.17"; External Width:2.56"; External Depth:4.53"; Enclosure Color:Natural; Approval Bodies:UL; External Body Height:1.96" ;RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2803