Bud Industries AN-1314-AB

Bud Industries AN-1314-AB Aluminum Enclosure, Black, 4.9x3.1x2.3 in, AN-A Series
$ 22.198
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1314-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-86.49%

Related Parts

Bud IndustriesAN-2814-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.9 X 3.14 X 2.26, AN-A SERIES
Bud IndustriesAN-1313-AB
Bud Industries AN-1313-AB Aluminum Enclosure, Black, 4.9x3.1x1.6 in, AN-A Series
Bud IndustriesAN-2813-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.9 X 3.14 X 1.59, AN-A SERIES
Hammond1590BBSBK
Hammond 1590BBSBK Diecast Enclosure 120 x 94 x 42 Black
Hammond1590WYBK
Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Black No Mounting Flanges
Hammond1550Z111BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X2.58X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1314-AB provided by its distributors.

Bud Industries AN-1314-AB Aluminum Enclosure, Black, 4.9x3.1x2.3 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, BLACK, 4.9 X 3.14 X 2.26, AN-A SERIES
Smooth Black Die Cast Aluminum Wall Mount Enclosure
ALUMINUM ENCLOSURE BLACK (4.9 X 3.1 X 2.3 IN)
IP65 NEMA 4X Box with Clear Cover PN-1325-C, IP65 NEMA 4X Box with Clear Cover (8.7 X 5.8 X 2.2 In)
BUD 4.90" x 3.14" x 2.26" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
BOX ALUM BLACK 4.900"L X 3.140"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:56.9Mm; External Width - Metric:79.8Mm; External Depth - Metric:124.5Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1314-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1314AB