Brother TZE651

Brother TZe651 0.94in x 26.2 ft (24mm x 8 m) Black on Yellow
$ 25.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brother TZE651.

element14 APAC

Datasheet14 pages12 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.95%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
PanduitPMDR-YEL
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Yellow
PanduitPMDR-BLK
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Black
LABEL PRINTER TAPE, POLYESTER, BLACK ON WHITE, 1/4" X 18 FT, RHINOPRO SERIES

Descriptions

Descriptions of Brother TZE651 provided by its distributors.

Brother TZe651 0.94in x 26.2 ft (24mm x 8 m) Black on Yellow
Label Tape Cartridge 1", Black/Yellow
TAPE, BLACK ON YELLOW, 24MM W, 8M L; Label Tape Type: Adhesive-Laminated; Tape Length: 8m; Tape Width: 24mm; Tape Material: PET (Polyester) Film; Label Tape Colour: Black on Yellow; For Use With: Brother P-touch Label Printers

Manufacturer Aliases

Brother has several brands around the world that distributors may use as alternate names. Brother may also be known as the following names:

  • Brother International
  • BROTHER MOBILE SOLUTIONS
  • Brother Mobile Solutions Inc
  • Brother Internaal
  • Brother Industries Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZE 651
  • TZE-651