Broadcom HSMZ-A400-V30M1

BROADCOM LIMITED HSMZ-A400-V30M1 LED, Red, SMD, 50 mA, 2.8 V, 630 nm
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMZ-A400-V30M1.

IHS

Datasheet15 pages9 years ago

Newark

element14 APAC

Avago

TME

Inventory History

3 month trend:
-2.71%

CAD Models

Download Broadcom HSMZ-A400-V30M1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Single Color LED, Red, Colorless Clear, 2.4mm
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
SMD LM2-B SERIES LED -RED COLOR,FULL RANK,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMZ-A400-V30M1 provided by its distributors.

BROADCOM LIMITED HSMZ-A400-V30M1 LED, Red, SMD, 50 mA, 2.8 V, 630 nm
LED Uni-Color Red 639nm 4-Pin PLCC T/R
Avnet Japan
LED SMD Standard PLCC4,PWR,T/Mt,120VA ,AlInGaP2,Red
LED Single Chip Red 630nm 70mA 4-Pin PLCC
630nm 120¡ã 2.8V 50mA , , PLCC-4 , 3.2mm*2.8mm*2.1mm
LED IND 639NM RED TOP MT 4PLCC
LED, SMD, PLCC4, RED; LED Colour:Red; Viewing Angle:120°; Forward Current If:50mA; Forward Voltage:2.8V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:630nm; Forward Current If Max:50mA; Forward Voltage VF Max:3.4V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Mounting Type:SMD; No. of Pins:4

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM