Broadcom HSMS-286C-TR1G

Diode RF Detector Schottky 4V 3-Pin SOT-323 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-286C-TR1G.

Upverter

Technical Drawing10 pages14 years ago

element14 APAC

Newark

iiiC

Jameco

CAD Models

Download Broadcom HSMS-286C-TR1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SDMG0340LC-7-F
SDM Series Dual 40 V 200 mA Surface Mount Schottky Rectifier - SOT-323
Diodes Inc.SDMG0340L-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
Diodes Inc.SDMG0340LS-7-F
SDM Series 40 V 30 mA Surface Mount Schottky Barrier Diode SOT-323
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
NexperiaBAT854W,115
BAT854 Series 40 V 100 mA Schottky Barrier (Double) Diode - SOT-323

Descriptions

Descriptions of Broadcom HSMS-286C-TR1G provided by its distributors.

Diode RF Detector Schottky 4V 3-Pin SOT-323 T/R
Schottky Diode; Package/Case:SOT-323; Forward Voltage:350mV; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000; Breakdown Voltage Max:7V; Capacitance, Ct:0.25pF; Series Resistance @ If:6ohm ;RoHS Compliant: Yes
DIODE, SCHOTTKY, MICROWAVE; Diode Configuration:Dual Series Connection; Forward Current If Max:1mA; Forward Voltage VF Max:350mV; Capacitance Ct:0.25pF; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage Vbr:4V; Diode Type:RF Schottky; Forward Current If(AV):100mA; Forward Voltage:350mV; Package / Case:SOT-323; Pin Configuration:c; Repetitive Reverse Voltage Vrrm Max:4V; Reverse Voltage Vr Max:4V; SMD Marking:T2; Tape Width:8.0mm; Termination Type:SMD; Thermal Capacitance Ct:0.3pF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMS286C-TR1G
  • HSMS286CTR1G