Broadcom HSMS-2863-TR1G

Rf Diode Schottky 4V 3-PIN SOT-23 T/r / Diode Schottky Detect Hf SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-2863-TR1G.

Components Direct

Datasheet18 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
BAS40 Series 40 V 200 mA Surface Mount Single Schottky Diode Rectifier - SOT-23
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
ON SEMI SBX201C-L-TB-E, DUAL SMT SCHOTTKY DIODE, SERIES, 50MA, 3-PIN SOT-23
NXP SemiconductorsBAP64-06,215
PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R

Descriptions

Descriptions of Broadcom HSMS-2863-TR1G provided by its distributors.

RF Diode Schottky 4V 3-Pin SOT-23 T/R / DIODE SCHOTTKY DETECT HF SOT-23
SURFACE MOUNT MICROWAVE SCHOTTKY DETECTOR DIODE Mixer Diode, C Band, Silicon
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:4V; Package/Case:3-SOT-23; No. of Pins:3; Forward Current:0.001A; Forward Voltage:0.35V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMS2863TR1G