NXP Semiconductors BAP64-06,215

PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R
$ 0.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP64-06,215.

NXP Semiconductors

Datasheet11 pages7 years ago
Datasheet8 pages25 years ago

IHS

TME

Inventory History

3 month trend:
-0.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00
Introduction Date2000-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-31
LTD Date2022-11-30

Related Parts

NXP SemiconductorsBAP65-05,215
Diode, PIN, Ct=0.575 pF @ 1 V, SOT-23, Common Cathode,
NXP SemiconductorsBAP63-02,115
Diode PIN Attenuator/Switch 50V 2-Pin SOD-523 T/R
NXP SemiconductorsBAP70-05,215
50V 100¦¸ 100¦¸@0.5mA 100mA 0.0000003uF commoncathode SOT-23,TO-236AB 3mm*1.4mm*1mm
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of NXP Semiconductors BAP64-06,215 provided by its distributors.

PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R
BAP64 Series 200 V 175 mA Silicon PIN Diode - SOT-23-3
Diode, PIN, Ct=0.37 pF @ 1 V, SOT-23, Common Cathode,
PIN DIODE, AEC-Q101, 175V, 0.1A, SOT-23
RF DIODE PIN 175V 250MW TO236AB
SILICON PIN DIODE - More Details
Pin Diode, Aec-Q101, 175V, 0.1A, Sot-23; Diode Configuration:Dual Common Anode; Resistance @ If:20Ohm; Breakdown Voltage Vbr:175V; Diode Case Style:Sot-23; No. Of Pins:3 Pin; Total Capacitance Ct:0.52Pf; Forward Current If(Av):100Ma;rohs Compliant: Yes |Nxp BAP64-06,215

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAP64-06,215"
  • BAP64-06215