Broadcom HSMR-C280

BROADCOM LIMITED HSMR-C280 LED, Blue, SMD, 20 mA, 3.9 V, 465 nm
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C280.

element14 APAC

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-11.04%

CAD Models

Download Broadcom HSMR-C280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 472nm 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color True Green 525nm 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color White 2-Pin Chip 0402(1006Metric) T/R
LED RED DIFFUSED 0402 R/A SMD / Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead

Descriptions

Descriptions of Broadcom HSMR-C280 provided by its distributors.

BROADCOM LIMITED HSMR-C280 LED, Blue, SMD, 20 mA, 3.9 V, 465 nm
Single Color LED, Blue, Diffused, 1mm
LED, BLUE, 80MCD, 465NM, 0402; LED Colour: Blue; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 3.9V; Wavelength Typ: 465nm; Luminous Intensity: 80mcd; Viewing Angle: 130°; Lens Shape: Rectangu

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM