Dialight 597-3907-507F

LED Uni-Color White 2-Pin Chip 0402(1006Metric) T/R
$ 0.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3907-507F.

IHS

Datasheet1 page10 years ago

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-41.85%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-11
LTD Date2025-12-11

Related Parts

LED Uni-Color True Green 525nm 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color Blue 472nm 2-Pin Chip 0402(1006Metric) T/R
LED RED DIFFUSED 0402 R/A SMD / Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead

Descriptions

Descriptions of Dialight 597-3907-507F provided by its distributors.

LED Uni-Color White 2-Pin Chip 0402(1006Metric) T/R
SMD LED 0402 WHITE SMLSTR | Dialight 597-3907-507F
Single Color LED, White, Diffused, 0.6mm
Standard LEDs - SMD SMD LED 0402 WHITE
135¡ã 2.9V 5mA , 0402 1mm*600¦Ìm*250¦Ìm
LED, WHITE, SQUARE, 71MCD, 0402; LED Color:White; LED Mounting:SMD; Bulb Size:-; Forward Current If:5mA; Forward Voltage:2.9V; Luminous Intensity:71mcd; Viewing Angle:135°; Lens Shape:Square; Product Range:MicroLED 597 S

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973907507F