
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | LEDIND1235 | 48,000 | 4K | 15h | ||||||||
| Future Electronics | Q65110A8032 | 60,000 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | LB QH9G-N1OO-35-1 | 43 | 43 | |||||||||
| Verical | LB QH9G-N1OO-35-1 | 1,858 | 929 | |||||||||
| TME | LBQH9G-N1OO-35-1 | 16,060 | 1 | 21h |
Download datasheets and manufacturer documentation for Osram LB QH9G-N1OO-35-1.
Download Osram LB QH9G-N1OO-35-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Osram LB QH9G-N1OO-35-1 provided by its distributors.
Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:
Download datasheets and manufacturer documentation for Osram LB QH9G-N1OO-35-1.