Broadcom HSMQ-C265

Single Color LED, Green, Untinted Nondiffused, 1.25mm
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMQ-C265.

IHS

Datasheet16 pages9 years ago

Farnell

HQonline

Inventory History

3 month trend:
-17.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin PLCC T/R
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HSMQ-C265 provided by its distributors.

Single Color LED, Green, Untinted Nondiffused, 1.25mm
LED Uni-Color Green 520nm 2-Pin Chip LED T/R
LED Single Chip Green 527nm 20mA 2-Pin SMD
LED -SMT- green clear-OPTIC LED SINGLE
527nm 150¡ã 3.4V 20mA , , 1305 , 3.4mm*1.25mm*1.2mm
Standard LEDs - SMD InGaN Green
LED, SMD, REV-MOUNT, GREEN; Bulb Size:1.2mm x 1.25mm; LED Colour:Green; Luminous Intensity:145mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:527nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:527nm; External Depth:1.1mm; External Length / Height:3.4mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:1.2mm x 1.25mm; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:140mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Reverse; Package / Case:SMD; Peak Wavelength:520nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMQC265