Broadcom HSMP-4890-BLKG

100V 2.5¦¸@5mA 1A 0.000000375uF anode SOT-23-3 3.13mm*1.5mm*1.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMP-4890-BLKG.

IHS

Datasheet13 pages10 years ago

Newark

iiiC

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-01
LTD Date2019-06-01

Related Parts

Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
NXP SemiconductorsBB207,215
DIODE FM VAR CAP 15V SOT-23 / Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23 (TO-236AB)
NXP SemiconductorsBAP64-06,215
PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R
NXP SemiconductorsBBY40,235
6.5@C3/C25 Single 30V 6pF@25V,1MHz SOT-23 Diodes - Variable Capacitance ROHS
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of Broadcom HSMP-4890-BLKG provided by its distributors.

100V 2.5¦¸@5mA 1A 0.000000375uF anode SOT-23-3 3.13mm*1.5mm*1.2mm
Diode PIN Switch 100V 3-Pin SOT-23 Bulk
DIODE, PIN, SW, LOW INDUCT, SOT-23
Pin Diode, 100V V(BR), Silicon
Low inductance PIN switch diode; Package/Case:SOT-23; Breakdown Voltage Max:100V; Capacitance, Ct:0.33pF; Forward Current:1A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series Resistance @ If:2.5ohm ;RoHS Compliant: Yes
DIODE, PIN, SW, LOW INDUCT, SOT-23; Diode Type:RF Pin; Capacitance Cd Max @ Vr F:0.375pF; Resistance @ If:2.5ohm; Centre Frequency:3GHz; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):5mA; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMP4890-BLKG
  • HSMP4890BLKG