Broadcom HSMN-A430-V50M2

BROADCOM LIMITED HSMN-A430-V50M2 LED, Blue, SMD, 30 mA, 3.9 V, 470 nm
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-A430-V50M2.

IHS

Datasheet11 pages9 years ago

Newark

Avago

element14 APAC

Inventory History

3 month trend:
-2.34%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 465nm 4-Pin PLCC T/R
SMD LM4-B SERIES LED - BLUE COLOR, 450-900MCD,HUE FROM B4 TO B5,TAPE & REEL
LED BLUE CLEAR 4PLCC SMD
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp

Descriptions

Descriptions of Broadcom HSMN-A430-V50M2 provided by its distributors.

BROADCOM LIMITED HSMN-A430-V50M2 LED, Blue, SMD, 30 mA, 3.9 V, 470 nm
LED UNI-COLOR BLUE 468NM AUTOMOTIVE PLCC-4
SMT LED Surface Mount LED Indicator
470nm 30¡ã 3.9V 30mA , , PLCC-4 , 3.2mm*2.8mm*3.87mm
LED IND INGAN BLUE TOP MNT 4PLCC
PLCC4, PWR, T/MT, 30VA, INGAN, BLUE
LED, SMD, PLCC4, BLUE, LENS 30 DEG; LED Colour:Blue; Luminous Intensity:2.24cd; Viewing Angle:30°; Forward Current If:30mA; Forward Voltage:3.9V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:470nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:470nm; Forward Current If Max:30mA; Forward Voltage VF Max:4.6V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Mounting Type:SMD; No. of Pins:4

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM