Broadcom HSMM-A100-U4PJ1

BROADCOM LIMITED HSMM-A100-U4PJ1 LED, Green, SMD, 20 mA, 3.4 V, 525 nm
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMM-A100-U4PJ1.

Official Datasheet10 years ago

Inventory History

3 month trend:
+16.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, True Green, Colorless Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom HSMM-A100-U4PJ1 provided by its distributors.

BROADCOM LIMITED HSMM-A100-U4PJ1 LED, Green, SMD, 20 mA, 3.4 V, 525 nm
LED Uni-Color Green 525nm 2-Pin PLCC T/R
Avnet Japan
Single Color LED, Green, 2.2mm
525nm 120¡ã 3.4V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED, SMD, PLCC2, GREEN; LED Colour:Green; Luminous Intensity:1.125cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:525nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:525nm; Forward Current If Max:20mA; Forward Voltage VF Max:4.05V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Luminous Intensity Typ:1125mcd; Mounting Type:SMD; No. of Pins:2

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM