Broadcom HSMF-C150

BI COLOR SURFACE MOUNT CHIPLED Dual Color LED, Red/green, Untinted Diffused, 2.7mm
$ 0.448

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C150.

element14 APAC

Datasheet7 pages12 years ago

Inventory History

3 month trend:
+4.53%

CAD Models

Download Broadcom HSMF-C150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 660nm 2-Pin Chip 0805(2012Metric) Strip
LED Tri-Color Blue/Green/Red 4-Pin SMD T/R
621.5nm,530nm,470nm 120¡ã 2V,3.2V,3.2V 20mA Red,20mA Green,20mA Blue , , PLCC-6 6mm*5mm*2.6mm

Descriptions

Descriptions of Broadcom HSMF-C150 provided by its distributors.

BI COLOR SURFACE MOUNT CHIPLED Dual Color LED, Red/green, Untinted Diffused, 2.7mm
BROADCOM LIMITED HSMF-C150 LED, Red, Green, SMD, 170 , Rectangular, R 20mA, G 20mA
LED Bi-Color Green/Red 570/644nm Chip LED 4-Pin SMD T/R
Avnet Japan
LED, RED/GREEN, 79/45MCD, SMD; LED Colour: Red, Green; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 170°; Lens Shape: Rectangular; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 79mcd, G 45mcd; Forw

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFC150