Broadcom HSMF-C145

LED Bi-Color Green/Red 517/644nm Chip LED 4-Pin SMD T/R
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C145.

IHS

Datasheet10 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 468nm/515nm/630nm 4-Pin Chip LED T/R
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Bi-Color Green/Red 570nm/650nm 4-Pin Strip
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
Dual Color LED, Yellow/green, Water Clear, 2.64mm
LED Tri-Color Blue/Brilliant Green/Brilliant Red 468nm/518nm/632nm 4-Pin SMD T/R

Descriptions

Descriptions of Broadcom HSMF-C145 provided by its distributors.

LED Bi-Color Green/Red 517/644nm Chip LED 4-Pin SMD T/R
BROADCOM LIMITED HSMF-C145 LED, Red, Green, SMD, 120 , Dome, R 20mA, G 20mA
Dual Color LED, Red/green, 2mm
523nm,632nm 120¡ã 3.4V,2V 20mA Green,20mA Red , , SMD 3mm*2mm*1.1mm
LED, RED/GREEN, 79/223MCD, SMD
LED, RED/GREEN, 79/223MCD, SMD; LED Colour: Red, Green; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 120°; Lens Shape: Dome; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 79mcd, G 223mcd; Forward V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFC145