Broadcom HSMF-A211-A00J1

Surface-Mount LED Indicator Dual Color LED, Red/yellow Green, Diffused, 2.2mm
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-A211-A00J1.

IHS

Datasheet16 pages9 years ago

Avago

Newark

TME

Jameco

Inventory History

3 month trend:
-23.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
Single Color LED, Super Red, Colorless Clear, 2.4mm
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
Single Color LED, Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HSMF-A211-A00J1 provided by its distributors.

Surface-Mount LED Indicator Dual Color LED, Red/yellow Green, Diffused, 2.2mm
BROADCOM LIMITED HSMF-A211-A00J1 LED, Red, Yellow Green, SMD, 120 , Round, R 30mA, YG 30mA
Surface Mount LED Indicators, PLCC-4 SMT LEDs | LED GREEN/RED CLEAR 4PLCC SMD
LED Bi-Color Red/Yellow Green 645nm/565nm 4-Pin PLCC T/R
SMD LED Forward voltage: 2.2...2.6 V Luminous intensity: 11...14 mcd Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red/Yellow/Green Package: PLCC-4
LED, ROUND, SMD, RED/YELLOW GREEN; Bulb Size:-; LED Color:Red / Yellow Green; Luminous Intensity / Color:R 25mcd / YG 20mcd; Viewing Angle:120°; Forward Voltage / Color:R 1.9V / YG 2.2V; LED Mounting:SMD; Lens Shape:Round
LED, SMD, RED/YEL-GRN; LED Colour:Red / Yellow Green; Luminous Intensity / Colour:R 25mcd / YG 20mcd; Viewing Angle:120°; Forward Voltage / Colour:R 1.9V / YG 2.2V; Forward Current / Colour:R 30mA / YG 30mA; LED Mounting:SMD; Lens Shape:Round; Wavelength / Colour:R 637nm / YG 569nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:637nm; Forward Voltage VF Max:1.9V; LED Type:Multicolour; No. of LEDs:2; No. of Pins:4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4 (LED); Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFA211A00J1