Broadcom HSME-C150

Broadcom LED, 3216 (1206), 572 nm, 570 lm/W, 3.2 x 1.6 x 1.1mm
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSME-C150.

Newark

Datasheet12 pages16 years ago

Inventory History

3 month trend:
-0.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Broadcom HSME-C150 provided by its distributors.

Broadcom LED, 3216 (1206), 572 nm, 570 lm/W, 3.2 x 1.6 x 1.1mm
BROADCOM LIMITED HSME-C150 LED, Green, SMD, 1.6mm x 2mm, 20 mA, 2.1 V, 570 nm
LED, SMD, 1206, TOP, YELLOW/GREEN; Bulb Size:1.6mm x 2mm; LED Colour:Green; Luminous Intensity:50mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:572nm; External Depth:1.6mm; External Length / Height:1.1mm; External Width:3.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:2mm x 1.6mm; LED Type:Standard; Lens Style:Untinted, Diffused; Luminous Intensity @ If Min:18mcd; Luminous Intensity Typ:50mcd; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:1206; Package / Case:1206; Peak Forward Current:20mA; Peak Wavelength:570nm; Power Dissipation Pd:52mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMEC150