Broadcom HSME-C130

Single Color LED, Yellow Green, Untinted Diffused, 1.15mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSME-C130.

IHS

Datasheet9 pages9 years ago

Avago

Inventory History

3 month trend:
+76.92%

CAD Models

Download Broadcom HSME-C130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HSME-C130 provided by its distributors.

Single Color LED, Yellow Green, Untinted Diffused, 1.15mm
LED UNI-COLOR YELLOW GREEN 575NM 2-PIN SMD
LED SMD Standard Green, Diff. 570nm Thin Profile 570lm
LED Single Chip Yellow-Green 573nm 20mA 2-Pin SMD T/R
575nm 110¡ã 1.94V 20mA , , 0603 , 1.6mm*800¦Ìm*350¦Ìm
LED IND 568NM EM GN TOP MT 0603

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM