Broadcom HSME-A100-N82J1

PLCC-2, SURFACE MOUNT LED INDICATOR Single Color LED, Yellow Green, 2.2mm
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSME-A100-N82J1.

IHS

Datasheet17 pages9 years ago

Newark

element14 APAC

Arrow Electronics

TME

Inventory History

3 month trend:
-2.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
VAOL-S2GT4; VAOL Series Green; Yellow LED; 573 nm SMD package
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R
SMD LM1-B SERIES LED - GREEN COLOR, 900-2240MCD,HUE FROM G7 TO G9,TAPE & REEL

Descriptions

Descriptions of Broadcom HSME-A100-N82J1 provided by its distributors.

PLCC-2, SURFACE MOUNT LED INDICATOR Single Color LED, Yellow Green, 2.2mm
LED YELLOW/GREEN CLEAR 2PLCC SMD / Yellow-Green 570nm LED Indication - Discrete 1.9V 2-PLCC
BROADCOM LIMITED HSME-A100-N82J1 LED, Yellow Green, SMD, 20 mA, 1.9 V, 570 nm
LED, SMD, PLCC2, GREEN; LED Colour:Yellow Green; Luminous Intensity:90mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:570nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:570nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Luminous Intensity Typ:90mcd; Mounting Type:SMD; No. of Pins:2

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMEA100N82J1