
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HSME-A100-M02J1 | 4,960 | 1 | Cut Tape | ||||||||
| Verical | HSME-A100-M02J1 | 1,643 | 538 | |||||||||
| DigiKey | 516-2827-1-ND | 8,842 | 1 | Cut Tape | ||||||||
| Avnet | HSME-A100-M02J1 | 0 | 30K | 14h | ||||||||
| Farnell | HSME-A100-M02J1 | 3,317 | 5 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Broadcom HSME-A100-M02J1.
Download Broadcom HSME-A100-M02J1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom HSME-A100-M02J1 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HSME-A100-M02J1.