Broadcom HSMC-C680

RIGHT ANGLE SURFACE MOUNT CHIPLED Single Color LED, Red, Untinted Nondiffused, 2mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C680.

IHS

Datasheet10 pages9 years ago

Newark

Inventory History

3 month trend:
-33.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Broadcom HSMC-C680 provided by its distributors.

RIGHT ANGLE SURFACE MOUNT CHIPLED Single Color LED, Red, Untinted Nondiffused, 2mm
BROADCOM LIMITED HSMC-C680 LED, Red, SMD, 2mm, 20 mA, 2 V, 630 nm
LED Uni-Color Red 643nm 2-Pin Chip LED T/R
Avnet Japan
643nm 115¡ã 2V 20mA , , 1208 , 3mm*1mm*1mm
CHIP, R/ANGLE MT, ALINGAP, RED
LED, SMD, R-MNT, R/A, RED; Bulb Size:2mm; LED Colour:Red; Luminous Intensity:62.3mcd; Viewing Angle:115°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:630nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Dominant Wavelength:630nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:2mm; LED Type:Standard; Luminous Intensity Typ:62.3mcd; Mounting Type:SMD; No. of Pins:2; Opto Case Style:SMD; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMCC680