Broadcom HSMC-C150

LED Single Chip Red 626nm 25mA 2-Pin 1206 [3216 Metric]
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C150.

IHS

Datasheet9 pages15 years ago

Newark

TME

Inventory History

3 month trend:
-23.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Red, Diffused Milky White, 2mm
LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
Led, Red, 11.7Mcd, 0805, 660Nm Rohs Compliant: Yes |Dialight 597-5111-407F
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Broadcom HSMC-C150 provided by its distributors.

LED Single Chip Red 626nm 25mA 2-Pin 1206 [3216 Metric]
Single Color LED, Red, Untinted Diffused, 2mm
LED Uni-Color Red 637nm 2-Pin Chip LED T/R
Avnet Japan
637nm 170¡ã 1.9V 20mA , , 1206 , 3.2mm*1.6mm*1.1mm
LED CHIP RED DIFF SMA 1206 SMD
LED, SMD, 1206, TOP, RED; Bulb Size:1.6mm x 2mm; LED Colour:Red; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:637nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:626nm; External Depth:1.6mm; External Length / Height:1.1mm; External Width:3.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:2mm x 1.6mm; LED Type:Standard; Lens Style:Untinted, Diffused; Luminous Intensity @ If Min:28.5mcd; Luminous Intensity Typ:90mcd; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:1206; Package / Case:1206; Peak Forward Current:25mA; Peak Wavelength:637nm; Power Dissipation Pd:60mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMCC150