Broadcom HLMP-Y701-G0000

Single Color LED, Amber, Untinted Nondiffused, T-1, 3mm
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Y701-G0000.

Avago

Datasheet6 pages11 years ago
Datasheet10 pages15 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Broadcom HLMP-Y701-G0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Broadcom HLMP-Y701-G0000 provided by its distributors.

Single Color LED, Amber, Untinted Nondiffused, T-1, 3mm
LED Uni-Color Amber 595nm 2-Pin T-1 Bulk
Avnet Japan
LED, Amber, Through Hole, T-1 (3mm), 20 mA, 2 V, 597 nm
BROADCOM LIMITED - HLMP-Y701-G0000 - LED, 3MM, ALINGAP, AMBER
595nm 45¡ã 2V 20mA , , , 3.1mm*3.1mm*5.2mm
LED, 3MM, ALINGAP, AMBER; Bulb Size:T-1 (3mm); LED Colour:Amber; Luminous Intensity:400mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:597nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:592nm; Forward Voltage VF Max:2.2V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:400mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:T-1; Peak Wavelength:595nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM