Wolfspeed C503B-RAN-CY0B0AA1

Round 503-B Series Led -red Color, Full Rank, Bulk Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-RAN-CY0B0AA1.

IHS

Datasheet13 pages11 years ago

Farnell

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-10-01
LTD Date2016-10-01

Related Parts

ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Wolfspeed C503B-RAN-CY0B0AA1 provided by its distributors.

ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, T-1 3/4, 5mm
LED, RED, 5MM, 23.5CD, 630NM; LED Colour:Red; LED Mounting:Through Hole; LED Case Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:624nm; Luminous Intensity:23.5cd; Viewing Angle:15°; Lens Shape:Round; Product Range:-; Automotive Qualification Standard:-; MSL:-; Bulb Size:T-1 3/4 (5mm)

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-RANCY0B0AA1