Broadcom HLMP-S501

Single Color LED, Green, Tinted Diffused, 5.055mm
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-S501.

IHS

Datasheet10 pages9 years ago

Avago

Newark

DigiKey

Jameco

Inventory History

3 month trend:
+34.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED PCB GREEN 6 MCD (TYP.) AXIAL RECTANGULAR 150 MA (MAX.) 2.1 V (TYP.)
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-S501 provided by its distributors.

Single Color LED, Green, Tinted Diffused, 5.055mm
LED Single Standard LED Green 569nm 20mA 2-Pin Radial Leaded
LED Uni-Color Green 565nm 2-Pin
Avnet Japan
LED Standard Green Diffused 565nm, 8mcd
Broadcom LED, , 569 nm, 2 x 5 x 8mm
2 mm x 5 mm Rectangular LED Lamp
LED green rectangular 2.0x5.0mm
LAMP 2X5MM RECTANGULAR , ALLNGAP GREEN , TINTED DIFFUSED
LED GREEN DIFF RECT 2MMX5MM T/H
LED Lamp; Luminous Intensity:8µcd; Viewing Angle:110°; Forward Current:20mA; Forward Voltage:1.5V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:Rectangular; Lens Width:5mm ;RoHS Compliant: Yes
LED, RECT, GREEN; Bulb Size:2mm x 5mm; LED Colour:Green; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:569nm; External Depth:7.5mm; External Length / Height:1.98mm; External Width:5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:2mm x 5mm; LED Type:Standard; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.51mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:5.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:565nm; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-S501.
  • HLMPS501