Broadcom HLMP-S400

Single Color LED, Orange, Tinted Diffused, 5.055mm
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-S400.

IHS

Datasheet10 pages9 years ago

Avago

Inventory History

3 month trend:
-0.01%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; 2X5MM RECTANGULAR, EMIT AMBER, AMBER DIFFUSED LENS, 110 VIEW ANGLE
Single Color LED, Amber, Tinted Diffused, 5mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
Single Color LED, Amber, Tinted Diffused, 5mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-S400 provided by its distributors.

Single Color LED, Orange, Tinted Diffused, 5.055mm
LED Uni-Color Orange 600nm 2-Pin
Rectangular LED Lamp,Amber,Diffused,LED-6a
Broadcom LED, , 602 nm, 2 x 5 x 8mm
2 mm x 5 mm Rectangular LED Lamp
LAMP 2X5MM, RECTANGULAR, ALLNGAP ORANGE, TINTED DIFFUSED.
LED Standard Lamp,Rect,GaP,Org
LED ORANGE DIFF RECT 2MMX5MM T/H
Standard LEDs - Through Hole Orange

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPS400