Broadcom HLMP-S201-D0000

Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-S201-D0000.

IHS

Datasheet10 pages9 years ago

Newark

DigiKey

Avago

Jameco

Inventory History

3 month trend:
-3.64%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, 5mm
LED RED CLEAR 4MM OVAL T/H
LED RED CLEAR 4MM OVAL T/H
Dialight521-9636F
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-S201-D0000 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED, Red, Through Hole, 20 mA, 1.9 V, 626 nm
LED Standard Red Diffused 645nm, 6.5mcd
2mm x 5mm Rectangular LED Lamp
Lamp Rectangle GaP Substrate Red 3.5mcd Diffused
LAMP 2X5MM RECTANGULAR, ALLNGAP RED, TINTED DIFFUSED
635nm 110¡ã 1.9V 20mA , , 5.18mm*2.23mm*8mm
LED Lamp; Luminous Intensity:3.5µcd; Viewing Angle:110°; Forward Current:20mA; Forward Voltage:1.5V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:Rectangular ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPS201D0000