Broadcom HLMP-Q156-H0021

LED RED CLEAR YOKE LEAD SMD / Red 644nm LED Indication - Discrete 1.6V 2-SMD, Yoke Bend
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Q156-H0021.

IHS

Datasheet11 pages9 years ago

Newark

Avago

Jameco

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, 2.4mm
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount

Descriptions

Descriptions of Broadcom HLMP-Q156-H0021 provided by its distributors.

LED RED CLEAR YOKE LEAD SMD / Red 644nm LED Indication - Discrete 1.6V 2-SMD, Yoke Bend
Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.78mm
LED Uni-Color Red 654nm 2-Pin T/R
Subminiature High Performance TS AlGaAs Red LED Lamps
LED Circuit Board Indicators Poly,Dome,Red
POLY, DOME, LC, ALINGAP3, YOKE, T/R
@POLY,1.9mm DOME,RED,TSALGAAS (10)
LED, SMD, DOME, DH-RED; Bulb Size:1.9mm; LED Colour:Red; Luminous Intensity:7mcd; Viewing Angle:15°; Forward Current If:500µA; Forward Voltage:1.6V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:644nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:644nm; Dominant Wavelength Typ:644nm; Forward Current If Max:500µA; Forward Voltage VF Max:1.9V; LED / Lamp Size:1.65mm; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Min:2.5mcd; Luminous Intensity Typ:7mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SMD; Peak Forward Current:300mA; Peak Wavelength:654nm; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Reverse Protection Voltage:5V; Termination Type:SMD; Voltage Vf Typ:1.6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM