Broadcom HLMP-Q102

Agilent Subminiature High Performance TS AlGaAs Red LED Lamps | LED RED DIFF AXIAL T/H AXIAL
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Q102.

IHS

Datasheet6 pages0 years ago

element14 APAC

Avago

Inventory History

3 month trend:
+23.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Red Transparent, T-1, 3mm
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
2130-4180Mcd, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-RFE-CV0W0BB2
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Dialight550-5507F
550 Series Single Red Ø 5 mm 24° 125 mcd 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of Broadcom HLMP-Q102 provided by its distributors.

Agilent Subminiature High Performance TS AlGaAs Red LED Lamps | LED RED DIFF AXIAL T/H AXIAL
BROADCOM LIMITED HLMP-Q102 LED, Red, Through Hole, 1.91mm, 20 mA, 1.9 V, 644 nm
Single Color LED, Deep Red, Tinted Diffused, T-3/4, 1.91mm
LED, SUBMIN, DEEP, RED; Bulb Size:1.9mm; LED Colour:Red; Luminous Intensity:400mcd; Viewing Angle:35°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:654nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:644nm; External Depth:2.2mm; External Length / Height:2.15mm; External Width:2.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:1.65mm; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.2mm; Lead Length:11mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:160mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Subminiature; PIV Max:5V; Package / Case:Subminiature; Peak Forward Current:30mA; Peak Wavelength:654nm; Termination Type:SMD; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM