Broadcom HLMP-KA45-E0000

Single Color LED, Blue, Clear Nondiffused, T-1, 2.92mm
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-KA45-E0000.

IHS

Datasheet9 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
+29.42%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-KA45-E0000 provided by its distributors.

Single Color LED, Blue, Clear Nondiffused, T-1, 2.92mm
LED Uni-Color Blue 464nm 2-Pin T-1 Bulk
LED, Blue, Through Hole, 3mm, 20 mA, 3.8 V, 470 nm
470nm 50¡ã 3.2V 20mA , , 3.17mm*3.17mm*6.35mm
LED 3MM INGAN 470NM BLUE 50DEG
LED, 3MM, INGAN, BLUE; Bulb Size:3mm; LED Colour:Blue; Luminous Intensity:85mcd; Viewing Angle:50°; Forward Current If:20mA; Forward Voltage:3.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:470nm; SVHC:No SVHC (15-Dec-2010); Lens Style:Untinted Non-diffused

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM