
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | HLMP-EL08-VY0DD | 0 | 18K | 21h | ||||||||
| Mouser | 630-HLMP-EL08-VY0DD | 10,570 | 1 | Ammo Pack | ||||||||
| Worldway Electronics | HLMP-EL08-VY0DD | 1,639 | 7 | Tray | 18h | |||||||
| Easev | HLMP-EL08-VY0DD | 4,522 | >1wk | |||||||||
| UnikeyIC | HLMP-EL08-VY0DD | 10,570 | 5 | Box | 17h |
Download datasheets and manufacturer documentation for Broadcom HLMP-EL08-VY0DD.
Download Broadcom HLMP-EL08-VY0DD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HLMP-EL08-VY0DD provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HLMP-EL08-VY0DD.