Broadcom HLMP-EH23-TW0DD

Single Color LED, Red Orange, Untinted Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EH23-TW0DD.

Newark

Datasheet11 pages11 years ago
Datasheet11 pages17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-29
LTD Date2014-07-29

Related Parts

SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Broadcom HLMP-EH23-TW0DD provided by its distributors.

Single Color LED, Red Orange, Untinted Diffused, T-1 3/4, 5mm
LED Uni-Color Red Orange 615nm 2-Pin T-1 3/4 Ammo
LED Standard Lamp,5mm,AlInGaP,Red Org,23deg
LED Lamp; Bulb Size:5mm; Luminous Intensity:7200mcd; Viewing Angle:23°; Forward Current:20mA; Forward Voltage:2V; Color:Red Orange; LED Color:Red Orange; Luminous Flux:1.3lm; Terminal Type:Standoffs; Wavelength:615nm ;RoHS Compliant: Yes
LED, 5MM, ALINGAP, 23DEG, RED-ORANGE; Bulb Size:T-1 3/4 (5mm); LED Colour:Red Orange; Luminous Intensity:7.2cd; Viewing Angle:23°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:621.7nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:615nm; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:7200mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM