Broadcom HLMP-EG3E-QT000

LED Uni-Color Red 634nm Standard LED 2-Pin T-1 3/4 Bulk
$ 0.347

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG3E-QT000.

IHS

Datasheet8 pages15 years ago

Inventory History

3 month trend:
-0.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-12-03

Related Parts

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -RED COLOR,4180-8200MCD,HUE RA,BULK PACK
Dialight521-9672F
512 Series Red 5 mm 60° 12.3 mcd Diffused 20 mA 2 V Through Hole LED
Dialight521-9271F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EG3E-QT000 provided by its distributors.

LED Uni-Color Red 634nm Standard LED 2-Pin T-1 3/4 Bulk
634nm 30¡ã 2.1V 20mA , , 5.8mm*5.8mm*8.91mm
LED RED CLEAR 5MM ROUND
Low Power LEDs (none SSL)
LAMP, 5MM, ALINGAP, RED, 30DEG
new, original packaged
Single Color LED
LED RED T-1 3/4 T/H

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM