Broadcom HLMP-EG32-NR000

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG32-NR000.

Newark

Datasheet18 pages9 years ago
Datasheet15 pages11 years ago

Avago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HLMP-EG32-NR000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EG32-NR000 provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm Automotive 2-Pin T-1 3/4 Bulk
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:1900mcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:1.9V; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
LED, 5MM RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 626nm; Luminous Intensity: 1.9cd; Viewing Angle: 30°; Lens Shape: Round; Pr

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-EG32-NR000..